Part Details for ESR10EZPF2R00 by ROHM Semiconductor
Overview of ESR10EZPF2R00 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF2R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9495
|
Newark | Res, 2R, 1%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF2R00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2734 |
|
$0.0340 / $0.0760 | Buy Now |
DISTI #
RHM2.00AECT-ND
|
DigiKey | RES 2 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
213358 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
ESR10EZPF2R00
|
Avnet Americas | Res Thick Film 0805 2Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF2R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF2R00
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 6681 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | ESR Series 0805 2 Ohm ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0201 / $0.0228 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.4W, 2OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 7932 |
|
$0.0860 / $0.4300 | Buy Now |
DISTI #
ESR10EZPF2R00
|
TTI | Thick Film Resistors - SMD 0805 2ohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0205 / $0.0287 | Buy Now |
DISTI #
ESR10EZPF2R00
|
Avnet Americas | Res Thick Film 0805 2Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF2R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
ESR10EZPF2R00
|
Avnet Americas | Res Thick Film 0805 2Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF2R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 9915 |
|
$0.0430 / $0.1270 | Buy Now |
Part Details for ESR10EZPF2R00
ESR10EZPF2R00 CAD Models
ESR10EZPF2R00 Part Data Attributes
|
ESR10EZPF2R00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF2R00
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |