-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4312
|
Newark | Res, 4.7K, 1%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF4701 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.0290 / $0.0760 | Buy Now |
DISTI #
RHM4.70KAECT-ND
|
DigiKey | RES 4.7K OHM 1% 2/5W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
142172 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
ESR10EZPF4701
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR10EZPF4701) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF4701
|
Mouser Electronics | Thick Film Resistors - SMD 0805 4K7ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 38924 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | ESR Series 0805 (2012) 4.7 kΩ 0.4 W ±1% ±100 ppm/°C SMT Anti Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0156 / $0.0176 | Buy Now |
|
Bristol Electronics | 47537 |
|
RFQ | ||
|
Quest Components | 36000 |
|
$0.0263 / $0.1500 | Buy Now | |
|
Quest Components | 11990 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
ESR10EZPF4701
|
TTI | Thick Film Resistors - SMD 0805 4K7ohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0184 / $0.0220 | Buy Now |
DISTI #
ESR10EZPF4701
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR10EZPF4701) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR10EZPF4701
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF4701
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |