-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM10MKCT-ND
|
DigiKey | RES 10M OHM 5% 2/5W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35978 In Stock |
|
$0.0112 / $0.1300 | Buy Now |
DISTI #
ESR10EZPJ106
|
Avnet Americas | RES ANTI-SURGE 0805 10M OHM 0.4W 5% SMD - Tape and Reel (Alt: ESR10EZPJ106) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-ESR10EZPJ106
|
Mouser Electronics | Thick Film Resistors - SMD 0805 10MOhm 5% Anti Surge AEC-Q200 RoHS: Compliant | 1382 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | ESR Series 0805 10 MΩ 0.4 W ±5 % ±200 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0133 | Buy Now |
DISTI #
63341057
|
Verical | Res Thick Film 0805 10M Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1163 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0594 / $0.0628 | Buy Now |
DISTI #
69059030
|
Verical | Res Thick Film 0805 10M Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1909 Package Multiple: 1 Date Code: 2236 | Americas - 4600 |
|
$0.0166 / $0.0181 | Buy Now |
|
Quest Components | 4000 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
ESR10EZPJ106
|
TTI | Thick Film Resistors - SMD 0805 10MOhm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0113 / $0.0128 | Buy Now |
|
Velocity Electronics | Our Stock | 30000 |
|
RFQ | |
DISTI #
C1S625900779896
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 4600 |
|
$0.0120 / $0.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR10EZPJ106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPJ106
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |