-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9530
|
Newark | Res, 1K8, 5%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPJ182 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4230 |
|
$0.0210 / $0.0460 | Buy Now |
DISTI #
RHM1.8KKCT-ND
|
DigiKey | RES 1.8K OHM 5% 2/5W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
367635 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
ESR10EZPJ182
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR10EZPJ182) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-ESR10EZPJ182
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1K8ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 9965 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | ESR Series 0805 1.8 kΩ ±5 % 0.4 W ±200 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0117 / $0.0133 | Buy Now |
DISTI #
ESR10EZPJ182
|
TTI | Thick Film Resistors - SMD 0805 1K8ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0114 / $0.0135 | Buy Now |
DISTI #
ESR10EZPJ182
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR10EZPJ182) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
ESR10EZPJ182
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR10EZPJ182) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
3942118
|
element14 Asia-Pacific | RES, 1K8, 5%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4230 |
|
$0.0118 / $0.0463 | Buy Now |
DISTI #
3942118RL
|
element14 Asia-Pacific | RES, 1K8, 5%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4230 |
|
$0.0118 / $0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR10EZPJ182
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPJ182
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |