Part Details for ESR18EZPD5101 by ROHM Semiconductor
Overview of ESR18EZPD5101 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPD5101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR18EZPD5101CT-ND
|
DigiKey | RES 5.1K OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4975 In Stock |
|
$0.0328 / $0.2900 | Buy Now |
DISTI #
ESR18EZPD5101
|
Avnet Americas | RES ANTI-SURGE 1206 5.1K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
ESR18EZPD5101
|
Avnet Americas | RES ANTI-SURGE 1206 5.1K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR18EZPD5101
|
Mouser Electronics | Thick Film Resistors - SMD 1206 5.1Kohm 0.5% Anti Surge AEC-Q200 RoHS: Compliant | 9650 |
|
$0.0330 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0267 | Buy Now |
|
Quest Components | 4160 |
|
$0.0960 / $0.4800 | Buy Now | |
DISTI #
ESR18EZPD5101
|
Avnet Americas | RES ANTI-SURGE 1206 5.1K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
ESR18EZPD5101
|
Avnet Americas | RES ANTI-SURGE 1206 5.1K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ESR18EZPD5101
|
Avnet Americas | RES ANTI-SURGE 1206 5.1K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
ESR18EZPD5101
|
Avnet Americas | RES ANTI-SURGE 1206 5.1K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ESR18EZPD5101
ESR18EZPD5101 CAD Models
ESR18EZPD5101 Part Data Attributes
|
ESR18EZPD5101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD5101
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD5101
This table gives cross-reference parts and alternative options found for ESR18EZPD5101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD5101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K512DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5101 vs RAG06K512DTG |
RAG06K512DTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5101 vs RAG06K512DTL |
AC1206DR-3W5K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD5101 vs AC1206DR-3W5K1L |
SR1206DR-7W5K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD5101 vs SR1206DR-7W5K1L |
RMCH32K512DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD5101 vs RMCH32K512DTP |
RAG06K512DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5101 vs RAG06K512DBL |
RAG06K512DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5101 vs RAG06K512DBG |
RPC1206DT5K10-HP | Fixed Resistor, Thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPD5101 vs RPC1206DT5K10-HP |
RAG06K512DC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5101 vs RAG06K512DC |