Part Details for ESR18EZPD5103 by ROHM Semiconductor
Overview of ESR18EZPD5103 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPD5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR18EZPD5103
|
Avnet Americas | RES ANTI-SURGE 1206 510K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5103) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-ESR18EZPD5103
|
Mouser Electronics | Thick Film Resistors - SMD 1206 510Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0267 | Buy Now |
DISTI #
ESR18EZPD5103
|
Avnet Americas | RES ANTI-SURGE 1206 510K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5103) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
ESR18EZPD5103
|
Avnet Americas | RES ANTI-SURGE 1206 510K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD5103) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2007 Date Code: 2007 | 200 |
|
$0.0480 / $0.1430 | Buy Now |
Part Details for ESR18EZPD5103
ESR18EZPD5103 CAD Models
ESR18EZPD5103 Part Data Attributes
|
ESR18EZPD5103
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD5103
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD5103
This table gives cross-reference parts and alternative options found for ESR18EZPD5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K514DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5103 vs RAG06K514DTG |
AC1206DR-3W510KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD5103 vs AC1206DR-3W510KL |
SR1206DR-7W510KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD5103 vs SR1206DR-7W510KL |
RAG06K514DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5103 vs RAG06K514DCG |
RMCH32K514DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD5103 vs RMCH32K514DTP |
RAG06K514DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5103 vs RAG06K514DBL |
RBX32K514DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD5103 vs RBX32K514DB |
RPC1206DG510K-HP | Fixed Resistor, Thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPD5103 vs RPC1206DG510K-HP |
RAG06K514DCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5103 vs RAG06K514DCL |
RAG06K514DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD5103 vs RAG06K514DT |