-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6983
|
Newark | Res, Aec-Q200, Thick Film, 100R, 1%, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF1000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7861 |
|
$0.0130 | Buy Now |
DISTI #
95AC9936
|
Newark | Anti Surge Chip Resistor, 1206 Case Size, 1% Rohs Compliant: Yes |Rohm ESR18EZPF1000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 165000 |
|
$0.0180 | Buy Now |
DISTI #
RHM100AFCT-ND
|
DigiKey | RES 100 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29676 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
ESR18EZPF1000
|
Avnet Americas | Res Anti-Surge Thick Film 1206 100 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR18EZPF1000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 165000 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
59AC6983
|
Avnet Americas | Res Anti-Surge Thick Film 1206 100 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 59AC6983) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0340 / $0.0660 | Buy Now |
DISTI #
755-ESR18EZPF1000
|
Mouser Electronics | Thick Film Resistors - SMD 1206 100ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 15483 |
|
$0.0160 / $0.1900 | Buy Now |
|
Future Electronics | ESR Series 1206 100 Ω ±1% 0.33 W ±100 ppm/°C Anti-surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8380Cut Tape/Mini-Reel |
|
$0.0340 / $0.1310 | Buy Now |
|
Future Electronics | ESR Series 1206 100 Ω ±1% 0.33 W ±100 ppm/°C Anti-surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0146 / $0.0165 | Buy Now |
|
Quest Components | 11330 |
|
$0.0280 / $0.1400 | Buy Now | |
DISTI #
ESR18EZPF1000
|
TTI | Thick Film Resistors - SMD 1206 100ohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0153 / $0.0173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR18EZPF1000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF1000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ESR18EZPF1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F100RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPF1000 vs CR1206F100RD500.5W |
RAG06K101FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1000 vs RAG06K101FTG |
RAG06K1000FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1000 vs RAG06K1000FCL |
RAG06K101FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1000 vs RAG06K101FCL |
RAG06K1000FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1000 vs RAG06K1000FTG |
RMP12R-100R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ESR18EZPF1000 vs RMP12R-100R-F |
RMCH32K101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPF1000 vs RMCH32K101FTP |
RAG06K1000FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1000 vs RAG06K1000FBL |
RAG06K1000FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1000 vs RAG06K1000FBG |
FPF06FW-1000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF1000 vs FPF06FW-1000 |