-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4347
|
Newark | Res, 10K, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF1002 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2218 |
|
$0.0340 / $0.0970 | Buy Now |
DISTI #
RHM10.0KAFCT-ND
|
DigiKey | RES 10K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46721 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
ESR18EZPF1002
|
Avnet Americas | RES ANTI-SURGE 1206 10K OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF1002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0133 / $0.0142 | Buy Now |
DISTI #
755-ESR18EZPF1002
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 12295 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | RES SMD 10K OHM 1% 1/2W 1206 (ANTI SURGE) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0168 / $0.0190 | Buy Now |
|
Bristol Electronics | 3683 |
|
RFQ | ||
|
Quest Components | 8796 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
ESR18EZPF1002
|
TTI | Thick Film Resistors - SMD 1206 10Kohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0171 / $0.0198 | Buy Now |
DISTI #
ESR18EZPF1002
|
Avnet Americas | RES ANTI-SURGE 1206 10K OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF1002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0133 / $0.0142 | Buy Now |
|
Ameya Holding Limited | PS1206 10K 1% 0,5W PULS/SURGE RoHSconf Min Qty: 1 | 50-Authorized Distributor |
|
$0.0176 / $0.1568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR18EZPF1002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF1002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ESR18EZPF1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1206AFX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPF1002 vs CRM1206AFX-1002ELF |
FPF06FV-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF1002 vs FPF06FV-1002 |
RAG06K1002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1002 vs RAG06K1002FTL |
RAG06K1002FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1002 vs RAG06K1002FT |
FPF06FT-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF1002 vs FPF06FT-1002 |
CRS1206AFX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPF1002 vs CRS1206AFX-1002ELF |
RPC1206FG10K0-HP | Fixed Resistor, Thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPF1002 vs RPC1206FG10K0-HP |
RAG06K103FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1002 vs RAG06K103FC |
AC1206FR-7W10KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPF1002 vs AC1206FR-7W10KL |
RMCH32K103FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPF1002 vs RMCH32K103FB |