Part Details for ESR18EZPF3012 by ROHM Semiconductor
Overview of ESR18EZPF3012 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM30.1KAFTR-ND
|
DigiKey | RES 30.1K OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0259 | Buy Now |
DISTI #
ESR18EZPF3012
|
Avnet Americas | RES ANTI-SURGE 1206 30.1K OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF3012) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF3012
|
Mouser Electronics | Thick Film Resistors - SMD 1206 30.1Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 4970 |
|
$0.0170 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
ESR18EZPF3012
|
Avnet Americas | RES ANTI-SURGE 1206 30.1K OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF3012) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4000-Authorized Distributor |
|
$0.0220 / $0.1900 | Buy Now |
Part Details for ESR18EZPF3012
ESR18EZPF3012 CAD Models
ESR18EZPF3012 Part Data Attributes:
|
ESR18EZPF3012
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF3012
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF3012
This table gives cross-reference parts and alternative options found for ESR18EZPF3012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF3012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPD--30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ESR18EZPF3012 vs CR-06FPD--30K1 |
PWR12F3012TEO | Fixed Resistor, 0.3333W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ESR18EZPF3012 vs PWR12F3012TEO |
TSR8GTF3012V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | ESR18EZPF3012 vs TSR8GTF3012V |
SR1206FR-0730K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPF3012 vs SR1206FR-0730K1L |
NMCT1206FT30K1 | RESISTOR, 0.25W, 1%, 100ppm, 30100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ESR18EZPF3012 vs NMCT1206FT30K1 |
RM12R-30K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ESR18EZPF3012 vs RM12R-30K1-F |
CRG1206-T-3012FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ESR18EZPF3012 vs CRG1206-T-3012FT |
NRC-AS12F3012TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ESR18EZPF3012 vs NRC-AS12F3012TRF |
RK73H2BRTBK3012F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ESR18EZPF3012 vs RK73H2BRTBK3012F |
SG73P2BTTED3012F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ESR18EZPF3012 vs SG73P2BTTED3012F |