Part Details for ESR18EZPF3744 by ROHM Semiconductor
Overview of ESR18EZPF3744 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF3744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR18EZPF3744CT-ND
|
DigiKey | RES 3.74M OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
ESR18EZPF3744
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR18EZPF3744) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF3744
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 9986 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
ESR18EZPF3744
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR18EZPF3744) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
Part Details for ESR18EZPF3744
ESR18EZPF3744 CAD Models
ESR18EZPF3744 Part Data Attributes:
|
ESR18EZPF3744
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF3744
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF3744
This table gives cross-reference parts and alternative options found for ESR18EZPF3744. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF3744, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W3744FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ESR18EZPF3744 vs WR12W3744FBL |
232272913745 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3740000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ESR18EZPF3744 vs 232272913745 |
9C12063A3744FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ESR18EZPF3744 vs 9C12063A3744FKPFT |
CR1206F3M74P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPF3744 vs CR1206F3M74P10 |
CRCW12063M74FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF3744 vs CRCW12063M74FKEBC |
1206W4F3744T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ESR18EZPF3744 vs 1206W4F3744T5E |
CRG1206F3M74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | ESR18EZPF3744 vs CRG1206F3M74 |
D2512060B3744FBN | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3740000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF3744 vs D2512060B3744FBN |
FCF06FS-3744 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF3744 vs FCF06FS-3744 |
RC1206FR-103M74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ESR18EZPF3744 vs RC1206FR-103M74 |