Part Details for ESR18EZPF4R30 by ROHM Semiconductor
Overview of ESR18EZPF4R30 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF4R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4416
|
Newark | Res, 4.3R, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF4R30 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4140 |
|
$0.0290 / $0.0660 | Buy Now |
DISTI #
846-ESR18EZPF4R30CT-ND
|
DigiKey | RES 4.3 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2040 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
ESR18EZPF4R30
|
Avnet Americas | Resistor Anti-Surge Thick Film 1206 4.3 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR18EZPF4R30) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF4R30
|
Mouser Electronics | Thick Film Resistors - SMD ANTI SURGE CHIP RESISTOR, 1206 CASE SIZE, 1% RoHS: Compliant | 8735 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
ESR18EZPF4R30
|
Avnet Americas | Resistor Anti-Surge Thick Film 1206 4.3 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR18EZPF4R30) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 179 |
|
$0.0310 / $0.0930 | Buy Now |
Part Details for ESR18EZPF4R30
ESR18EZPF4R30 CAD Models
ESR18EZPF4R30 Part Data Attributes:
|
ESR18EZPF4R30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF4R30
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF4R30
This table gives cross-reference parts and alternative options found for ESR18EZPF4R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF4R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P4R30FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ESR18EZPF4R30 vs WF12P4R30FTLV |
NRCW12F4R30TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ESR18EZPF4R30 vs NRCW12F4R30TRF |
CRM1206-FX-4R30ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPF4R30 vs CRM1206-FX-4R30ELF |
CRS1206AFX-4R30ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPF4R30 vs CRS1206AFX-4R30ELF |