Part Details for ESR18EZPF5R10 by ROHM Semiconductor
Overview of ESR18EZPF5R10 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF5R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4423
|
Newark | Res, 5.1R, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF5R10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4380 |
|
$0.0290 / $0.0660 | Buy Now |
DISTI #
846-ESR18EZPF5R10CT-ND
|
DigiKey | RES 5.1 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5314 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
ESR18EZPF5R10
|
Avnet Americas | RES ANTI-SURGE 1206 5.1 OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF5R10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF5R10
|
Mouser Electronics | Thick Film Resistors - SMD 1206 5.1ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 4457 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 5.1ohm 1% Anti Surge AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0151 / $0.0172 | Buy Now |
DISTI #
59817347
|
Verical | Res Thick Film 1206 5.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 1087 Package Multiple: 1 Date Code: 2101 | Americas - 9360 |
|
$0.0635 / $0.0672 | Buy Now |
DISTI #
60977516
|
Verical | Res Thick Film 1206 5.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 1087 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0635 / $0.0672 | Buy Now |
|
Quest Components | 11488 |
|
$0.0620 / $0.3100 | Buy Now | |
DISTI #
ESR18EZPF5R10
|
Avnet Americas | RES ANTI-SURGE 1206 5.1 OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF5R10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0310 / $0.0930 | Buy Now |
Part Details for ESR18EZPF5R10
ESR18EZPF5R10 CAD Models
ESR18EZPF5R10 Part Data Attributes:
|
ESR18EZPF5R10
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF5R10
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF5R10
This table gives cross-reference parts and alternative options found for ESR18EZPF5R10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF5R10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F510KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ESR18EZPF5R10 vs HP06W2F510KT5E |
CRS1206AFX-5R10ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPF5R10 vs CRS1206AFX-5R10ELF |
TFP1206R5R10FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | ESR18EZPF5R10 vs TFP1206R5R10FA-T5 |
WF12P5R10FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ESR18EZPF5R10 vs WF12P5R10FTLV |