Part Details for ESR18EZPJ106 by ROHM Semiconductor
Overview of ESR18EZPJ106 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPJ106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM10MICT-ND
|
DigiKey | RES 10M OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2463 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
ESR18EZPJ106
|
Avnet Americas | Res Thick Film 1206 10M Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: ESR18EZPJ106) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-ESR18EZPJ106
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10MOhm 5% Anti Surge AEC-Q200 RoHS: Compliant | 3053 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0174 | Buy Now |
DISTI #
ESR18EZPJ106
|
TTI | Thick Film Resistors - SMD 1206 10MOhm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0186 / $0.0189 | Buy Now |
DISTI #
ESR18EZPJ106
|
Avnet Americas | Res Thick Film 1206 10M Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: ESR18EZPJ106) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
Part Details for ESR18EZPJ106
ESR18EZPJ106 CAD Models
ESR18EZPJ106 Part Data Attributes:
|
ESR18EZPJ106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPJ106
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |