Part Details for ESR18EZPJ185 by ROHM Semiconductor
Overview of ESR18EZPJ185 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPJ185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1.8MITR-ND
|
DigiKey | RES 1.8M OHM 5% 1/2W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
ESR18EZPJ185
|
Avnet Americas | RES ANTI-SURGE 1206 1.8M OHM 1/3W 5% SMD - Tape and Reel (Alt: ESR18EZPJ185) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-ESR18EZPJ185
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.8Mohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0174 | Buy Now |
|
Quest Components | 8000 |
|
$0.0860 / $0.4300 | Buy Now | |
DISTI #
ESR18EZPJ185
|
Avnet Americas | RES ANTI-SURGE 1206 1.8M OHM 1/3W 5% SMD - Tape and Reel (Alt: ESR18EZPJ185) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
ESR18EZPJ185
|
Avnet Americas | RES ANTI-SURGE 1206 1.8M OHM 1/3W 5% SMD - Tape and Reel (Alt: ESR18EZPJ185) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
4010682
|
Farnell | RES, 1M8, 5%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0214 | Buy Now |
Part Details for ESR18EZPJ185
ESR18EZPJ185 CAD Models
ESR18EZPJ185 Part Data Attributes
|
ESR18EZPJ185
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPJ185
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPJ185
This table gives cross-reference parts and alternative options found for ESR18EZPJ185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPJ185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JHB---1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | ESR18EZPJ185 vs CR-06JHB---1M8 |
WHPC1206-1M8JT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ESR18EZPJ185 vs WHPC1206-1M8JT5 |
WHPC1206-1M8JT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 1800000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | ESR18EZPJ185 vs WHPC1206-1M8JT5 |
CR-06JHF---1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | ESR18EZPJ185 vs CR-06JHF---1M8 |
CR1206J1M8P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPJ185 vs CR1206J1M8P200.5W |
CR1206J1M8D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPJ185 vs CR1206J1M8D500.5W |
CR-06JH7---1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | ESR18EZPJ185 vs CR-06JH7---1M8 |
RMP12R-1M8-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ESR18EZPJ185 vs RMP12R-1M8-J |
CR-06JHD---1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | ESR18EZPJ185 vs CR-06JHD---1M8 |
CR1206J1M8P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPJ185 vs CR1206J1M8P050.5W |