Part Details for ESR18EZPJ680 by ROHM Semiconductor
Overview of ESR18EZPJ680 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPJ680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM68ICT-ND
|
DigiKey | RES 68 OHM 5% 3/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10635 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
ESR18EZPJ680
|
Avnet Americas | Res Thick Film 1206 68 Ohm 5% 1/3W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR18EZPJ680) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-ESR18EZPJ680
|
Mouser Electronics | Thick Film Resistors - SMD 1206 68ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 2695 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0174 | Buy Now |
|
Quest Components | 3593 |
|
$0.0780 / $0.2600 | Buy Now | |
DISTI #
ESR18EZPJ680
|
Avnet Americas | Res Thick Film 1206 68 Ohm 5% 1/3W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR18EZPJ680) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
ESR18EZPJ680
|
Avnet Americas | Res Thick Film 1206 68 Ohm 5% 1/3W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR18EZPJ680) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
C1S625900910989
|
Chip1Stop | Res Thick Film 3.2 x 1.6 mm 68 Ohm 5% 0.33W(1/3W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant Container: Cut Tape | 3430 |
|
$0.0067 / $0.0076 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 200 |
|
$0.0260 / $0.0760 | Buy Now |
DISTI #
4010586
|
Farnell | RES, 68R0, 5%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
Part Details for ESR18EZPJ680
ESR18EZPJ680 CAD Models
ESR18EZPJ680 Part Data Attributes
|
ESR18EZPJ680
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPJ680
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |