Part Details for ESR25JZPJ181 by ROHM Semiconductor
Overview of ESR25JZPJ181 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR25JZPJ181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM180AXCT-ND
|
DigiKey | RES 180 OHM 5% 1W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 / $0.3700 | Buy Now |
DISTI #
ESR25JZPJ181
|
Avnet Americas | Res Thick Film 1210 180Ohm 5% 1/2W ±200ppm/°C Molded SMD Emboss T/R - Tape and Reel (Alt: ESR25JZPJ181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-ESR25JZPJ181
|
Mouser Electronics | Thick Film Resistors - SMD 1210 180ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0347 | Buy Now |
DISTI #
ESR25JZPJ181
|
Avnet Americas | Res Thick Film 1210 180Ohm 5% 1/2W ±200ppm/°C Molded SMD Emboss T/R - Tape and Reel (Alt: ESR25JZPJ181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
ESR25JZPJ181
|
Avnet Americas | Res Thick Film 1210 180Ohm 5% 1/2W ±200ppm/°C Molded SMD Emboss T/R - Tape and Reel (Alt: ESR25JZPJ181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
4010744
|
Farnell | RES, 180R, 5%, 0.66W, 1210, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0539 | Buy Now |
Part Details for ESR25JZPJ181
ESR25JZPJ181 CAD Models
ESR25JZPJ181 Part Data Attributes
|
ESR25JZPJ181
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPJ181
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ESR25JZPJ181
This table gives cross-reference parts and alternative options found for ESR25JZPJ181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPJ181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210J180RP050.66W | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | ESR25JZPJ181 vs CR1210J180RP050.66W |
CR1210J180RD500.66W | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | ESR25JZPJ181 vs CR1210J180RD500.66W |