Part Details for ESS 120 by Thalheimer Transformatorenworke GmbH
Overview of ESS 120 by Thalheimer Transformatorenworke GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESS 120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS120
|
TME | Variable autotransformer, 230VAC, Uout: 1÷250V, 20A Min Qty: 1 | 8 |
|
$441.4800 / $509.2100 | Buy Now |