Part Details for ESS-124-T-23 by Samtec Inc
Overview of ESS-124-T-23 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESS-124-T-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS-124-T-23-ND
|
DigiKey | CONN SOCKET 24POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4400 | Buy Now |
DISTI #
ESS-124-T-23
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-124-T-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9400 / $7.6900 | Buy Now |
DISTI #
200-ESS124T23
|
Mouser Electronics | IC & Component Sockets .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.3900 / $7.6900 | Order Now |
|
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.6300 / $9.0700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 525 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.6300 / $9.0700 | Buy Now |
DISTI #
5cd8e3dbcd7c1c4c38330a49
|
Samtec | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.3900 / $7.6900 | Buy Now |
Part Details for ESS-124-T-23
ESS-124-T-23 CAD Models
ESS-124-T-23 Part Data Attributes
|
ESS-124-T-23
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESS-124-T-23
Samtec Inc
24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | ESS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |