Part Details for ESS015W-0440-25 by Energy Recovery Products
Overview of ESS015W-0440-25 by Energy Recovery Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESS015W-0440-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ESS015W-0440-25-ND
|
DigiKey | LED DRIVER CC AC/DC 19-25V 440MA Min Qty: 1 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
900 In Stock |
|
$9.3200 | Buy Now |
DISTI #
1800-1056-ND
|
DigiKey | LED DRIVER CC AC/DC 19-25V 440MA Min Qty: 1 Lead time: 17 Weeks Container: Box |
11 In Stock |
|
$17.9982 / $25.3300 | Buy Now |
DISTI #
773-ESS015W-0440-25
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.0 W max, 440 mA Iout, 25 V max Vout RoHS: Compliant | 75 |
|
$16.5000 / $22.4600 | Buy Now |
DISTI #
V36:1790_16659560
|
Arrow Electronics | AC/DC LED Power Supply 11W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 | Americas - 837 |
|
$7.3020 / $13.1747 | Buy Now |
|
Future Electronics | 100 - 277Vac, 11W, 440mA, 19-25V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 307Box |
|
$16.3500 / $17.1700 | Buy Now |
DISTI #
65085679
|
Verical | AC/DC LED Power Supply 11W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 837 |
|
$7.3020 / $7.6430 | Buy Now |
DISTI #
80619761
|
Verical | AC/DC LED Power Supply 11W Single 6-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2411 | Americas - 200 |
|
$22.1757 / $23.6391 | Buy Now |
|
Flip Electronics | Stock, ship today | 900 |
|
$6.9900 | RFQ |
|
Neutron USA | LED Power Supplies 120-277 Vac, 87% eff., Rectangular Plastic Case, Forward/Reverse Phase & 0-10V dimming, 1-100% dim range, 11.0 W max, 440 mA Iout, 25 V max Vout | 50 |
|
$60.1500 | Buy Now |
|
New Advantage Corporation | ESS015 Series 11 W 440 mA 25 V Output Max Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 250 |
|
$20.9600 / $22.4600 | Buy Now |
Part Details for ESS015W-0440-25
ESS015W-0440-25 CAD Models
ESS015W-0440-25 Part Data Attributes
|
ESS015W-0440-25
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS015W-0440-25
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Energy Recovery Products |