-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-6613-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8716 In Stock |
|
$0.0671 / $0.3000 | Buy Now |
DISTI #
80-EST107M025AE3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 5k Hour Radial RoHS: Compliant | 3170 |
|
$0.0780 / $0.3600 | Buy Now |
|
Onlinecomponents.com |
7042 Partner Stock |
|
$0.0770 / $0.0893 | Buy Now | |
DISTI #
EST107M025AE3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 5k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0800 | Buy Now |
DISTI #
KEMET EST107M025AE3AA
|
PEI Genesis | Electrolytic Capacitor | 7042 |
|
Buy Now | |
DISTI #
EST107M025AE3AA
|
Avnet Asia | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: EST107M025AE3AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 101 Weeks, 0 Days | 5 |
|
$0.0373 / $0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EST107M025AE3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EST107M025AE3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 380 mΩ | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 136 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EST107M025AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST107M025AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE250EMC101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EST107M025AE3AA vs EKZE250EMC101MF11D |
25ZL100MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EST107M025AE3AA vs 25ZL100MCE6.3X11 |
SY025M0100AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EST107M025AE3AA vs SY025M0100AZF-0611 |
25YXH100MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EST107M025AE3AA vs 25YXH100MFA6.3X11 |
WF1E107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EST107M025AE3AA vs WF1E107M6L011FS |
25ZL100MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EST107M025AE3AA vs 25ZL100MCA6.3X11 |
25YXM100MEFRT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EST107M025AE3AA vs 25YXM100MEFRT16.3X11 |
25YXF100MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EST107M025AE3AA vs 25YXF100MEFCCC6.3X11 |
EKY-250EMC101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EST107M025AE3AA vs EKY-250EMC101MF11D |
25YXH100MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EST107M025AE3AA vs 25YXH100MEFCCA6.3X11 |