Part Details for ESW-106-13-G-D-LL-12 by Samtec Inc
Overview of ESW-106-13-G-D-LL-12 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-106-13-G-D-LL-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P8008
|
Newark | Connector, Receptacle, 12 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Seriesrohs Compliant: Yes |Samtec ESW-106-13-G-D-LL-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.8400 / $3.5500 | Buy Now |
DISTI #
612-ESW-106-13-G-D-LL-12-ND
|
DigiKey | CONN SOCKET 12POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4400 | Buy Now |
DISTI #
ESW-106-13-G-D-LL-
|
Avnet Americas | Conn Elevated Socket SKT 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESW-106-13-G-D-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 Factory Stock |
|
$1.8200 / $3.7900 | Buy Now |
DISTI #
200-ESW10613GDLL12
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.3000 / $3.7900 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip | 0 |
|
$0.9600 / $3.7900 | Buy Now |
DISTI #
000000000002207184
|
Sager | PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 | 0 |
|
$1.6500 / $3.7900 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip | 0 |
|
$0.9600 / $3.7900 | Buy Now |
DISTI #
5cd8e42acd7c1c4c383367be
|
Samtec | .100" Elevated Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 95 |
|
$0.9600 / $3.7900 | Buy Now |
Part Details for ESW-106-13-G-D-LL-12
ESW-106-13-G-D-LL-12 CAD Models
ESW-106-13-G-D-LL-12 Part Data Attributes:
|
ESW-106-13-G-D-LL-12
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-106-13-G-D-LL-12
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown |