Part Details for ESW-134-34-G-S by Samtec Inc
Overview of ESW-134-34-G-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-134-34-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0168
|
Newark | Connector, Receptacle, 34 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Series Rohs Compliant: Yes |Samtec ESW-134-34-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$6.4800 / $10.7100 | Buy Now |
DISTI #
612-ESW-134-34-G-S-ND
|
DigiKey | CONN SOCKET 34POS 0.1 GOLD PCB Min Qty: 6 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.8217 | Buy Now |
DISTI #
ESW-134-34-G-S
|
Avnet Americas | Conn Elevated Socket SKT 34 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESW-134-34-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 45 Factory Stock |
|
$6.3500 / $9.8700 | Buy Now |
DISTI #
200-ESW13434GS
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.0600 / $9.8700 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.0600 / $9.8700 | Buy Now |
DISTI #
ESW-134-34-G-S
|
Avnet Americas | Conn Elevated Socket SKT 34 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESW-134-34-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 45 Factory Stock |
|
$6.3500 / $9.8700 | Buy Now |
DISTI #
ESW-134-34-G-S
|
Avnet Americas | Conn Elevated Socket SKT 34 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESW-134-34-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 45 Factory Stock |
|
$6.3500 / $9.8700 | Buy Now |
|
Powell Electronics | .100 Elevated Socket St Min Qty: 1 | 27 |
|
$6.3500 / $9.8700 | Buy Now |
DISTI #
000000000000112789
|
Sager | PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 | 45 |
|
$5.6900 / $9.8700 | Buy Now |
DISTI #
3720190
|
Farnell | CONNECTOR, RCPT, 34POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$8.1145 | Buy Now |
Part Details for ESW-134-34-G-S
ESW-134-34-G-S CAD Models
ESW-134-34-G-S Part Data Attributes
|
ESW-134-34-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-134-34-G-S
Samtec Inc
Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):5.2A | |
Body Breadth | 0.095 inch | |
Body Depth | 0.635 inch | |
Body Length | 3.42 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Power) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.28 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESW-134-34-G-S
This table gives cross-reference parts and alternative options found for ESW-134-34-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW-134-34-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-117-24-T-D-LL | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESW-134-34-G-S vs ESW-117-24-T-D-LL |
ESW-117-12-L-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESW-134-34-G-S vs ESW-117-12-L-D |
ESW-117-23-T-D-LL | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESW-134-34-G-S vs ESW-117-23-T-D-LL |
ESW-134-23-L-S | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESW-134-34-G-S vs ESW-134-23-L-S |
ESW-134-23-G-S-LL | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESW-134-34-G-S vs ESW-134-23-G-S-LL |
ESW-134-44-G-S | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESW-134-34-G-S vs ESW-134-44-G-S |
ESW-134-14-T-S | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESW-134-34-G-S vs ESW-134-14-T-S |
ESW-134-23-T-S | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESW-134-34-G-S vs ESW-134-23-T-S |
ESW-134-12-G-S | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESW-134-34-G-S vs ESW-134-12-G-S |
ESW-134-24-T-S-LL | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESW-134-34-G-S vs ESW-134-24-T-S-LL |