Part Details for ESW6006 by Diotec Semiconductor AG
Overview of ESW6006 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ESW6006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESW6006-ND
|
DigiKey | DIODE GEN PURP 600V 60A TO247 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
450 In Stock |
|
$1.1162 / $2.5700 | Buy Now |
DISTI #
637-ESW6006
|
Mouser Electronics | Rectifiers Diode, Superfast, TO-247-2L, 600V, 60A RoHS: Compliant | 895 |
|
$1.2200 / $4.7400 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - TO-247-2L - 600V - 60A - 60ns RoHS: Compliant | 774 Factory Stock |
|
$0.9690 / $1.5330 | Buy Now |
DISTI #
ESW6006-DIO
|
TME | Diode: rectifying, THT, 600V, 60A, tube, Ifsm: 400A, TO247-2, Ir: 1mA Min Qty: 1 | 402 |
|
$1.1300 / $1.8300 | Buy Now |
|
Master Electronics | Diode - Superfast - TO-247-2L - 600V - 60A - 60ns RoHS: Compliant | 774 Factory Stock |
|
$0.9690 / $1.5330 | Buy Now |
Part Details for ESW6006
ESW6006 CAD Models
ESW6006 Part Data Attributes:
|
ESW6006
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESW6006
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 440 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.085 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |