Part Details for ESX10-105-DC24V-16A-E by E-T-A
Overview of ESX10-105-DC24V-16A-E by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ESX10-105-DC24V-16A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8762
|
Newark | Electronic Circuit Protector, 24Vdc, 16A Rohs Compliant: Yes |Eta ESX10-105-DC24V-16A-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$82.0000 / $95.6600 | Buy Now |
DISTI #
302-ESX10-105-DC24V-16A-E-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-SX10105DC24V16AE
|
Mouser Electronics | Circuit Breakers 508, 1P, PL, 24VDC, 16A ATEX | 0 |
|
$65.4900 / $90.1100 | Order Now |
DISTI #
75089017
|
RS | 508, 1P, PL, 24VDC, 16A ATEX | E-T-A Circuit Protection and Control ESX10-105-DC24V-16A-E Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7000 | RFQ |
|
Onlinecomponents.com | 1 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now | |
DISTI #
000000000006098732
|
Sager | Circuit Breakers 508, 1P, PL, 24VDC, 16A ATEX Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
DISTI #
4169776
|
element14 Asia-Pacific | ELECTRONIC CIRCUIT PROTECTOR, 24VDC, 16A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$84.6120 / $92.9203 | Buy Now |
DISTI #
4169776
|
Farnell | ELECTRONIC CIRCUIT PROTECTOR, 24VDC, 16A RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Each | 10 |
|
$165.5434 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |
Part Details for ESX10-105-DC24V-16A-E
ESX10-105-DC24V-16A-E CAD Models
ESX10-105-DC24V-16A-E Part Data Attributes
|
ESX10-105-DC24V-16A-E
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-105-DC24V-16A-E
E-T-A
Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 12.3 mm | |
Body Height | 70.5 mm | |
Body Length or Diameter | 60 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 16 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |