Part Details for ESX10-TD-124-DC24V-2/4/6A by E-T-A
Overview of ESX10-TD-124-DC24V-2/4/6A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TD-124-DC24V-2/4/6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-TD-124-DC24V-2/4/6A-ND
|
DigiKey | CIR BRKR SOLID STATE 6A 24VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
000000000005606924
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, N/O, RE, SF, 2-6A | 0 |
|
Buy Now |