-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8381
|
Newark | 1000 U 63V |Kemet ESY108M063AM3AA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.5600 | Buy Now |
DISTI #
399-6121-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2343 In Stock |
|
$1.1049 / $2.1300 | Buy Now |
DISTI #
80-ESY108M063AM3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 5k Hour Radial RoHS: Compliant | 1334 |
|
$0.0250 / $2.1300 | Buy Now |
DISTI #
70097642
|
RS | Capacitor, Alum. Electrolytic, Radial 1000uF 63V 20% 16X36 | KEMET ESY108M063AM3AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 | RFQ |
DISTI #
ESY108M063AM3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 5k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.1400 | Buy Now |
DISTI #
ESY108M063AM3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESY108M063AM3AA) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY108M063AM3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY108M063AM3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1704 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |