-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8524
|
Newark | 56 U 50V |Kemet ESY566M050AE3EA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now |
DISTI #
399-ESY566M050AE3EATB-ND
|
DigiKey | CAP ALUM 56UF 20% 50V RADIAL TH Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.0434 | Buy Now |
DISTI #
ESY566M050AE3EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESY566M050AE3EA) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY566M050AE3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY566M050AE3EA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.028 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 273 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY566M050AE3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY566M050AE3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL56MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY566M050AE3EA vs 50ZL56MKC6.3X11 |
NRSG560M50V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | ESY566M050AE3EA vs NRSG560M50V6.3X11F3CF |
RLP566050M0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Taiwan Ostor Corporation | ESY566M050AE3EA vs RLP566050M0611 |
UHE1H560MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | ESY566M050AE3EA vs UHE1H560MED1CT |
NRSG560M50V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | ESY566M050AE3EA vs NRSG560M50V6.3X11TBSTNF |
UHE1H560MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | ESY566M050AE3EA vs UHE1H560MED1FA |
50ZLJ56MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF | Rubycon Corporation | ESY566M050AE3EA vs 50ZLJ56MT16.3X11 |
NRSG560M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESY566M050AE3EA vs NRSG560M50V6.3X11TBSTF |
NRSH560M50V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | ESY566M050AE3EA vs NRSH560M50V6.3X11F1F |
ESL566M050AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESY566M050AE3EA vs ESL566M050AE3EA |