Part Details for ET-PARROT 105/220-240 I by OSRAM GmbH
Overview of ET-PARROT 105/220-240 I by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET-PARROT 105/220-240 I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008321111579
|
EBV Elektronik | LED Driver Module Phase Cut 0.45A 1-OUT 11.9V/12V 111W Wire Leaded Carton (Alt: 4008321111579) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |