-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET0201500000G
|
Avnet Americas | Pluggable Terminal Block, 7.62 mm, 2 Ways, 24AWG to 8AWG, 6 mm², Screw, 32 A - Bulk (Alt: ET0201500000G) Min Qty: 1040 Package Multiple: 1040 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ET0201500000G
|
Avnet Americas | ET02015000J0G-762 TB PLUGGABLE PLUG - Bulk (Alt: ET0201500000G) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6897 / $0.8199 | Buy Now |
DISTI #
ET0201500000G
|
Avnet Americas | Pluggable Terminal Block, 7.62 mm, 2 Positions, 24AWG to 8AWG, 10 mm², Screw, 32 A - Bulk (Alt: ET0201500000G) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6897 / $0.8199 | Buy Now |
DISTI #
ET0201500000G
|
Avnet Abacus | Pluggable Terminal Block, 7.62 mm, 2 Ways, 24AWG to 8AWG, 6 mm�, Screw, 32 A (Alt: ET0201500000G) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 18 Weeks, 0 Days | Abacus - 1040 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Blocks F 2 POS 7.62mm Screw RA Cable Mount 32A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 1040 | 1040 |
|
$1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ET0201500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ET0201500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL; TUV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |