Part Details for ET0301020000G by Anytek Technology Corporation Ltd
Overview of ET0301020000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET0301020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET0301020000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2839 | Buy Now |
DISTI #
ANYET0301020000G
|
Heilind Electronics | ET-7.62 3P BLACK WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 32A - 8-24 AWG - 7.62mm Pitch - 3 Pole Black with flange - Trivalence-Cr Zinc B/M clamp with Ni plated Wire guard with bright Tin plated NL66 RoHS: Compliant | 0 |
|
$1.2400 / $3.3900 | Buy Now |
DISTI #
ET0301020000G
|
TME | Pluggable terminal block, 7.62mm, straight, plug, female, UL94V-0 Min Qty: 5000 | 0 |
|
$1.5500 | RFQ |
DISTI #
ANYET0301020000G
|
Interstate Connecting Components | ET-7.62 3P BLACK WITH FLANGE | 0 |
|
Buy Now |