Part Details for ET07J1V3BE2 by C&K
Overview of ET07J1V3BE2 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET07J1V3BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9592
|
Newark | Et07J1V3Be2 |C&k Components ET07J1V3BE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $14.2200 | Buy Now |
DISTI #
108-ET07J1V3BE2-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 80 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8870 | Buy Now |
DISTI #
611-ET07J1V3BE2
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$9.5100 / $9.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$10.3800 | Buy Now |
DISTI #
000000000005185809
|
Sager | Rocker Switches Min Qty: 80 | 0 |
|
$8.8200 / $9.4500 | Buy Now |
Part Details for ET07J1V3BE2
ET07J1V3BE2 CAD Models
ET07J1V3BE2 Part Data Attributes:
|
ET07J1V3BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
ET07J1V3BE2
C&K
ROCKER SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 10.11 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for ET07J1V3BE2
This table gives cross-reference parts and alternative options found for ET07J1V3BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET07J1V3BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET07J1V3BE2 | Rocker Switch, SPDT, On-off-(on), Latched And Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ET07J1V3BE2 vs ET07J1V3BE2 |