Part Details for ET07SD1CQE by C&K
Overview of ET07SD1CQE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET07SD1CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-ET07SD1CQE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$8.4100 / $12.3000 | Order Now |
DISTI #
000000000005592716
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for ET07SD1CQE
ET07SD1CQE CAD Models
ET07SD1CQE Part Data Attributes:
|
ET07SD1CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET07SD1CQE
C&K
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for ET07SD1CQE
This table gives cross-reference parts and alternative options found for ET07SD1CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET07SD1CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET07SD1CQE | Toggle Switch, SPDT, Latched And Momentary, 2A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ET07SD1CQE vs ET07SD1CQE |