Part Details for ET115A12-Z by NIDEC Components
Overview of ET115A12-Z by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET115A12-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5485
|
Newark | Toggle Switch, Spst, 15A, 125Vac, Panel Rohs Compliant: Yes |Nidec Components ET115A12-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $10.1800 | Buy Now |
DISTI #
563-1847-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$5.8205 / $8.8300 | Buy Now |
DISTI #
4216552
|
element14 Asia-Pacific | TOGGLE SWITCH, SPST, 15A, 125VAC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1797 / $9.6062 | Buy Now |
DISTI #
4216552
|
Farnell | TOGGLE SWITCH, SPST, 15A, 125VAC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$7.2664 / $9.2242 | Buy Now |