Part Details for ET2835-041 by Triad Magnetics
Overview of ET2835-041 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET2835-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4471
|
Newark | Common Mode Choke 8.0Mh@2.5Arms/Et2835-041 Rohs Compliant: Yes |Triad Magnetics ET2835-041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.7100 | Buy Now |
DISTI #
237-2121-ND
|
DigiKey | CMC 8MH 2.5A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2 In Stock |
|
$2.4000 / $4.7000 | Buy Now |
DISTI #
553-ET2835-041
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE CHOKE 8.0mH@2.5Arms/ET2835-041 RoHS: Compliant | 66 |
|
$2.4000 / $4.7000 | Buy Now |
DISTI #
74749143
|
RS | Common Mode Choke 8.0mH at 2.5Amps/ET2835-041 | Triad Magnetics ET2835-041 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | 10 Factory Stock |
|
$2.4900 / $3.7800 | Buy Now | |
|
Master Electronics | 10 Factory Stock |
|
$2.4900 / $3.7800 | Buy Now | |
|
Neutron USA | Common Mode Chokes / Filters Inductor, Common Mode, 2.5A Current, 0.19ohm (max.) DC Resistance, 8mH (min.) / 150 H (max. Difference) Inductance, 45 C (max. Rise) | 50 |
|
$39.8700 | Buy Now |
Part Details for ET2835-041
ET2835-041 CAD Models
ET2835-041 Part Data Attributes
|
ET2835-041
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
ET2835-041
Triad Magnetics
Single Phase EMI Filter, 250V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 8 MILLI HENRY | |
Approvals | UL; CSA; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 37 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 31.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 23.5 mm |