Part Details for ET60S-D03-3-08-D03-S-V1-S by Samtec Inc
Overview of ET60S-D03-3-08-D03-S-V1-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ET60S-D03-3-08-D03-S-V1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60S-D03-3-08-D03-S-V1-S-ND
|
DigiKey | CONN RCPT 30POS PCB Min Qty: 21 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9900 | Buy Now |
DISTI #
ET60S-D03-3-08-D03
|
Avnet Americas | Conn Power RCP 6Power/24Signal POS 5.5mm/2.54mm Solder ST Through Hole 72 Terminal 1 Port Tray - Trays (Alt: ET60S-D03-3-08-D03) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0200 / $11.4200 | Buy Now |
DISTI #
200-60SD03308D03SV1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$4.5700 / $11.4200 | Order Now |
|
Onlinecomponents.com | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Socket Strip | 0 |
|
$3.6000 / $11.4200 | Buy Now |
DISTI #
ET60S-D03-3-08-D03
|
Avnet Americas | Conn Power RCP 6Power/24Signal POS 5.5mm/2.54mm Solder ST Through Hole 72 Terminal 1 Port Tray - Trays (Alt: ET60S-D03-3-08-D03) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0200 / $11.4200 | Buy Now |
DISTI #
ET60S-D03-3-08-D03
|
Avnet Americas | Conn Power RCP 6Power/24Signal POS 5.5mm/2.54mm Solder ST Through Hole 72 Terminal 1 Port Tray - Trays (Alt: ET60S-D03-3-08-D03) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0200 / $11.4200 | Buy Now |
DISTI #
000000000005854985
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$5.5300 / $11.4200 | Buy Now |
|
Master Electronics | .100" EXTreme Ten60Power™ 60 Amp Signal/Power Combo Socket Strip | 0 |
|
$3.6000 / $11.4200 | Buy Now |
DISTI #
5cd8e4cfcd7c1c4c383422b7
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
Buy Now | |
DISTI #
ET60S-D03-3-08-D03-S-V1-S
|
Toby Electronics | ET60S - Samtec 60 Amp Signal & Power Combo Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
Buy Now |
Part Details for ET60S-D03-3-08-D03-S-V1-S
ET60S-D03-3-08-D03-S-V1-S CAD Models
ET60S-D03-3-08-D03-S-V1-S Part Data Attributes
|
ET60S-D03-3-08-D03-S-V1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-D03-3-08-D03-S-V1-S
Samtec Inc
Board Connector, 30 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR DC POWER CONTACTS IS 5.5 MM | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |