Part Details for ETA-5 by Weller Hand Tools GmbH
Overview of ETA-5 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETA-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3118
|
Newark | Soldering Tip, Screwdriver, 0.062", Tip/Nozzle Width:0.062", Tip/Nozzle Style:Screwdriver, For Use With:Weller Pes51 Soldering Pencil, Product Range:Et Series Rohs Compliant: Yes |Weller ETA-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 144 |
|
$24.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.8000 / $24.0000 | Buy Now | |
DISTI #
10063045
|
Techni-Tool, Inc. | Weller ETA-5 Soldering Tip Set, 5-Pcs, Chisel, 2.4mm, ET Series | 28 |
|
$24.0000 | Buy Now |
DISTI #
10063045
|
TestEquity LLC | Weller ETA-5 Soldering Tip Set, 5-Pcs, Chisel, 2.4mm, ET Series | 28 |
|
$24.0000 | Buy Now |