Part Details for ETB by Weller Hand Tools GmbH
Overview of ETB by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1819
|
Newark | Tip, Soldering, Screwdriver, 2.36Mm, Tip/Nozzle Width:2.36Mm, Tip/Nozzle Style:Screwdriver, For Use With:Weller Pes51 Soldering Pencil, Product Range:-, Tip/Nozzle Length:15.88Mm Rohs Compliant: Yes |Weller ETB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$5.3000 | Buy Now |
|
Onlinecomponents.com | Tip-ScrewDriver CDD RoHS: Compliant |
125 In Stock |
|
$5.0400 / $5.3000 | Buy Now |
|
Master Electronics | Tip-ScrewDriver CDD RoHS: Compliant |
125 In Stock |
|
$5.0400 / $5.3000 | Buy Now |
DISTI #
272TI144
|
Techni-Tool, Inc. | Weller ETB Solder Tip, Screwdriver, Copper, 2.40mm/0.093in, ET Series | 619 |
|
$5.3000 | Buy Now |
DISTI #
272TI144
|
TestEquity LLC | Weller ETB Solder Tip, Screwdriver, Copper, 2.40mm/0.093in, ET Series | 619 |
|
$5.3000 | Buy Now |