-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5MHz - 3000MHz RF TRANSFORMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Chip1Cloud | E-Series RF 1:1 Transmission Line Transformer 4.5 - 3000 MHz | 2900 |
|
RFQ | |
|
Win Source Electronics | E-Series RF 1:1 Transmission Line Transformer 4.5 - 3000 MHz | 449500 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETC1-1-13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC1-1-13
TE Connectivity
4.5MHz - 3000MHz RF TRANSFORMER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Height | 2.79 mm | |
Insertion Loss | 3.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |