Part Details for ETMA150400UD-P5P-IC by CUI Inc
Overview of ETMA150400UD-P5P-IC by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETMA150400UD-P5P-IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-ETMA150400UDP5P
|
Mouser Electronics | Desktop AC Adapters ac-dc, 15 Vdc, 4 A, SW, C8 desk-top, P5 center pos, no cord, level V, MED RoHS: Compliant | 10 |
|
$44.0600 / $53.0100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 60 Watts: 15V @ 4A - Medical - C8 Input - Lvl V RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Desktop AC Adapters ac-dc, 15 Vdc, 4 A, SW, C8 desk-top, P5 center pos, no cord, level V, MED | 10 |
|
$122.7800 | Buy Now |
Part Details for ETMA150400UD-P5P-IC
ETMA150400UD-P5P-IC CAD Models
ETMA150400UD-P5P-IC Part Data Attributes:
|
ETMA150400UD-P5P-IC
CUI Inc
Buy Now
|
Compare Parts:
ETMA150400UD-P5P-IC
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |