Part Details for ETMA240125UD-P5P-IC by CUI Inc
Overview of ETMA240125UD-P5P-IC by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETMA240125UD-P5P-IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2594
|
Newark | Power Product |Cui ETMA240125UD-P5P-IC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5800 / $38.0200 | Buy Now |
DISTI #
490-ETMA240125UDP5P
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 1.25 A, SW, C8 desk-top, P5 center pos, no cord, level V, MED | 0 |
|
$31.4300 | Order Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 30 Watts: 24V @ 1.25A - C8 Input - Medical - Lvl V RoHS: Compliant |
347 Partner Stock |
|
$31.7800 / $42.0100 | Buy Now |
DISTI #
65693351
|
Verical | Plug-In Adapter Single-OUT 24V 1.25A 30W Min Qty: 3 Package Multiple: 1 | Americas - 197 |
|
$23.4000 / $25.2700 | Buy Now |
DISTI #
61887928
|
Verical | Plug-In Adapter Single-OUT 24V 1.25A 30W Min Qty: 3 Package Multiple: 1 | Americas - 150 |
|
$23.4000 / $25.2700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 30 Watts: 24V @ 1.25A - C8 Input - Medical - Lvl V RoHS: Compliant |
347 Partner Stock |
|
$31.7800 / $42.0100 | Buy Now |
|
Neutron USA | Desktop AC Adapters ac-dc, 24 Vdc, 1.25 A, SW, C8 desk-top, P5 center pos, no cord, level V, MED | 50 |
|
$96.9200 | Buy Now |
Part Details for ETMA240125UD-P5P-IC
ETMA240125UD-P5P-IC CAD Models
ETMA240125UD-P5P-IC Part Data Attributes
|
ETMA240125UD-P5P-IC
CUI Inc
Buy Now
|
Compare Parts:
ETMA240125UD-P5P-IC
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |