-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8474
|
Newark | Inductor, Aec-Q200, Shld, 10Uh, 4.1A, Inductance:10Μh, Rms Current (Irms):4.1A, Inductor Construction:Shielded, Saturation Current (Isat):8.1A, Product Range:-, Dc Resistance Max:0.04444Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ETQ-P4M100KFN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.4970 | Buy Now |
DISTI #
93AC8473
|
Newark | Inductor, Aec-Q200, Shld, 10Uh, 4.1A, Inductance:10Μh, Rms Current (Irms):4.1A, Inductor Construction:Shielded, Saturation Current (Isat):8.1A, Product Range:-, Dc Resistance Max:0.04444Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ETQ-P4M100KFN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5630 | Buy Now |
DISTI #
P124168CT-ND
|
DigiKey | FIXED IND 10UH 5.2A 44.44MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
518 In Stock |
|
$0.3932 / $0.9600 | Buy Now |
DISTI #
ETQ-P4M100KFN
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4.1 A, Shielded, 8.1 A, 6.4mm x 6mm x 4.8mm - Tape and Reel (Alt: ETQ-P4M100KFN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 729000 |
|
$0.3674 / $0.4159 | Buy Now |
DISTI #
667-ETQ-P4M100KFN
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 6.4x6x4.8 SMD RoHS: Compliant | 515 |
|
$0.4130 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3759 / $0.4354 | Buy Now |
DISTI #
ETQ-P4M100KFN
|
TTI | Power Inductors - SMD 10uH 20% 6.4x6x4.8 SMD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4150 / $0.4480 | Buy Now |
DISTI #
ETQ-P4M100KFN
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4.1 A, Shielded, 8.1 A, 6.4mm x 6mm x 4.8mm - Tape and Reel (Alt: ETQ-P4M100KFN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 729000 |
|
$0.3674 / $0.4159 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3759 / $0.4354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy