-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ETQ-P5M100GAKCT-ND
|
DigiKey | INDUCTOR FIXED 10UH SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$0.5309 / $1.2300 | Buy Now |
DISTI #
667-ETQ-P5M100GAK
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 31.5mOhm 6.9A AEC-Q200 RoHS: Compliant | 2000 |
|
$0.5000 / $1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4750 / $0.5586 | Buy Now |
DISTI #
ETQ-P5M100GAK
|
TTI | Power Inductors - SMD 10uH 20% 31.5mOhm 6.9A AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4950 / $0.5460 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4750 / $0.5586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy