-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239, CHIP, 4239
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9993
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shld, 10.9A, Inductance:4.7Μh, Rms Current (Irms):10.9A, Inductor Construction:Wirewound, Saturation Current (Isat):20A, Product Range:-, Power Inductor Case:10.7Mm X 10Mm X 5.4Mm, Dc Resistance Rohs Compliant: Yes |Panasonic ETQP5M4R7YFC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 846 |
|
$0.6600 / $1.3700 | Buy Now |
DISTI #
ETQ-P5M4R7YFC
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 10.9 A, Shielded, 20 A, 10.7mm x 10mm x 5.4mm - Tape and Reel (Alt: ETQ-P5M4R7YFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5504 / $0.6232 | Buy Now |
DISTI #
70363110
|
RS | ETQP5M Series Wire-wound SMD Inductor w/ Metal Core,4.7 uH +/-20% 13.1A Idc | Panasonic Electronic Components ETQP5M4R7YFC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9600 | RFQ |
|
Quest Components | 1 ELEMENT, 4.7 uH, METAL COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 250 |
|
$0.5649 / $1.2105 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, METAL COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ETQ-P5M4R7YFC) | 250 |
|
$0.5649 / $1.2105 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, METAL COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ETQ-P5M4R7YFC) | 68 |
|
$3.2140 / $4.8210 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 uH, METAL COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 68 |
|
$3.2140 / $4.8210 | Buy Now |
DISTI #
ETQP5M4R7YFC
|
TME | Inductor: wire, SMD, 4.7uH, 20A, 10.2mΩ, ±20%, 10.7x10x5.4mm, ETQP5M Min Qty: 1 | 0 |
|
$0.5900 / $1.4400 | RFQ |
DISTI #
ETQP5M4R7YFC
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 10.9 A, Shielded, 20 A, 10.7mm x 10mm x 5.4mm (Alt: ETQP5M4R7YFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 27000 |
|
Buy Now | |
|
LCSC | 10.9A 4.7uH Molding Choke 20% 20A SMD10.7x10mm Power Inductors ROHS | 821 |
|
$0.6293 / $1.1965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP5M4R7YFC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP5M4R7YFC
Panasonic Electronic Components
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239, CHIP, 4239
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0113 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 13.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |