Part Details for ETRAB1650 by TE Connectivity
Overview of ETRAB1650 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ETRAB1650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETRAB1650-ND
|
DigiKey | RF ANT 167MHZ DOME NMO BASE MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$88.7935 / $103.4800 | Buy Now |
DISTI #
814-ETRAB1650
|
Mouser Electronics | Antennas OMNI,PHE,NMO,165-170 MHz | 0 |
|
$89.1200 / $89.5100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$80.6200 | Buy Now |
DISTI #
AMPETRAB1650
|
Heilind Electronics | OMNI,PH,NMO,165-170 MHZ BK,0,6 0, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPETRAB1650
|
Interstate Connecting Components | OMNI,PH,NMO,165-170 MHZ BK,0,6 0, | 0 |
|
Buy Now | |
DISTI #
000000000003702137
|
Sager | Antennas OMNI,PHE,NMO,165-170 MHz Min Qty: 1 | 0 |
|
$79.7300 / $110.1700 | Buy Now |
Part Details for ETRAB1650
ETRAB1650 CAD Models
ETRAB1650 Part Data Attributes:
|
ETRAB1650
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETRAB1650
TE Connectivity
Mobile Station Antenna, 2.15dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 2.15 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |