Part Details for ETRAB4503 by TE Connectivity
Overview of ETRAB4503 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ETRAB4503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1207-ND
|
DigiKey | RF ANT 460MHZ WHIP STR NMO BASE Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8855 | Buy Now |
DISTI #
814-ETRAB4503
|
Mouser Electronics | Antennas OMNI,PHE,NMO,450-470 MHz, | 27 |
|
$37.8600 / $47.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$31.0100 | Buy Now |
DISTI #
AMPETRAB4503
|
Heilind Electronics | OMNI,PHE,NMO,450-470MHZ, BLK,3 ,150 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPETRAB4503
|
Interstate Connecting Components | OMNI,PHE,NMO,450-470MHZ, BLK,3 ,150 | 0 |
|
Buy Now | |
DISTI #
000000000003702144
|
Sager | Antennas OMNI,PHE,NMO,450-470 MHz, Min Qty: 1 | 47 |
|
$30.6700 / $42.3800 | Buy Now |
Part Details for ETRAB4503
ETRAB4503 CAD Models
ETRAB4503 Part Data Attributes:
|
ETRAB4503
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETRAB4503
TE Connectivity
Mobile Station Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |