Part Details for EU0470510000G by Anytek Technology Corporation Ltd
Overview of EU0470510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EU0470510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9963
|
Newark | Terminal Block, R/A Header, 4Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:20A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Eu 5.0 Series Rohs Compliant: Yes |Amphenol Anytek EU0470510000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.5370 | Buy Now |
DISTI #
EU0470510000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3326 In Stock |
|
$0.6401 / $1.6600 | Buy Now |
DISTI #
71867668
|
RS | TerminalBlock, ET-7.6214PGreen, F, ZincB-Mclamp, Niplated, Wireguard | Amphenol - Anytek EU0470510000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9130 / $6.0960 | RFQ |
DISTI #
ANYEU0470510000G
|
Heilind Electronics | EU-5.0- 4P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6290 / $1.7240 | Buy Now |
DISTI #
EU0470510000G
|
TME | Connector: pluggable terminal block, socket, male, side,angled Min Qty: 200 | 0 |
|
$0.7900 | RFQ |
DISTI #
ANYEU0470510000G
|
Interstate Connecting Components | EU-5.0- 4P GREEN CONTACT WITH | 0 |
|
Buy Now |