Part Details for EUC-052S035DV by Inventronics (Hangzhou) Inc
Overview of EUC-052S035DV by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUC-052S035DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUC-052S035DV
|
TME | Power supply: switched-mode, LED, 52W, 75÷149V, 350mA, 90÷305VAC Min Qty: 1 | 6 |
|
$25.1000 / $30.1200 | Buy Now |