Part Details for EUD-240S210DTL by Inventronics (Hangzhou) Inc
Overview of EUD-240S210DTL by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUD-240S210DTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 240W, 140 - 2100mA, 57-171V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 12 Container: Box | 0Box |
|
$81.5000 / $85.5800 | Buy Now |
DISTI #
EUD-240S210DTL
|
Avnet Silica | 240W Programmable Driver with Ultra Long Lifetime (Alt: EUD-240S210DTL) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |