Part Details for EUM-075S150DG by Inventronics (Hangzhou) Inc
Overview of EUM-075S150DG by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EUM-075S150DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 75W, 105 - 1500mA, 25-72V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 703Box |
|
$15.0500 / $15.8100 | Buy Now |
DISTI #
EUM-075S150DG
|
Avnet Silica | 75W NFC Driver (Alt: EUM-075S150DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 875 |
|
$31.3700 / $33.6100 | Buy Now |
Part Details for EUM-075S150DG
EUM-075S150DG CAD Models
EUM-075S150DG Part Data Attributes:
|
EUM-075S150DG
Inventronics (Hangzhou) Inc
Buy Now
Datasheet
|
Compare Parts:
EUM-075S150DG
Inventronics (Hangzhou) Inc
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INVENTRONICS (HANGZHOU) INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown |