Part Details for EUM-200S105DG by Inventronics (Hangzhou) Inc
Overview of EUM-200S105DG by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for EUM-200S105DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 200W, 70 - 1050mA, 95-286V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2498Bulk |
|
$20.9300 / $21.9800 | Buy Now |
DISTI #
EUM-200S105DG
|
Avnet Silica | 200W Programmable IP67 Driver (Alt: EUM-200S105DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 1975 |
|
$26.5900 / $28.4900 | Buy Now |
Part Details for EUM-200S105DG
EUM-200S105DG CAD Models
EUM-200S105DG Part Data Attributes:
|
EUM-200S105DG
Inventronics (Hangzhou) Inc
Buy Now
Datasheet
|
Compare Parts:
EUM-200S105DG
Inventronics (Hangzhou) Inc
AC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INVENTRONICS (HANGZHOU) INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown |